Reference Only

LQM18PHR47MFRL

Power Inductors - SMD .47 UH 20%

Manufacturer:

Mfr Part:
LQM18PHR47MFRL

TTI Part:
LQM18PHR47MFRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current1.1 A
Maximum DC Resistance188 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency100 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQM
PackagingReel
ApplicationAutomotive
Case Code - in0603
Case Code - mm1608
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesEKDMAT02-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.14$560.00
$0.135$1,080.00
$0.133$1,596.00
$0.128$2,560.00
$0.126$4,032.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.