Reference Only

LQM18DN150M70L

Power Inductors - SMD 0603 15uH 20% 220mA 2.54ohm

Manufacturer:

Mfr Part:
LQM18DN150M70L

TTI Part:
LQM18DN150M70L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance15 uH
Tolerance20 %
Maximum DC Current80 mA
Maximum DC Resistance1.95 Ohms
Saturation Current80 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency24 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialCeramic
QualificationAEC-Q200
SeriesLQM
PackagingReel
ApplicationPower
Case Code - in0603
Case Code - mm1608
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.052$208.00
$0.05$400.00
$0.049$588.00
$0.048$960.00
$0.048$1,536.00
$0.047$3,008.00
Need more?
Sign in to add projects and notes