Reference Only

LQH66SN6R8M03L

RF Inductors - SMD 6.8 UH 20%

Manufacturer:

Mfr Part:
LQH66SN6R8M03L

TTI Part:
LQH66SN6R8M03L

EDA / CAD Models

Alternate Part Number

SRR0604-6R8ML

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.8 A
Maximum DC Resistance29 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Self Resonant Frequency25 MHz
TerminationStandard
Length6.3 mm
Width6.3 mm
Height4.7 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in2525
Case Code - mm6363
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,750
On Order
1,750 expected on  from 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$1.14$399.00
Need more?
Sign in to add projects and notes