Reference Only

LQH66SN103M03L

RF Inductors - SMD 10K UH 20%

Manufacturer:

Mfr Part:
LQH66SN103M03L

TTI Part:
LQH66SN103M03L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance10 mH
Tolerance20 %
Maximum DC Current50 mA
Maximum DC Resistance39.7 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Self Resonant Frequency500 kHz
TerminationStandard
Length6.3 mm
Width6.3 mm
Height4.7 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in2525
Case Code - mm6363
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.95$332.50
Need more?
Sign in to add projects and notes