Reference Only

LQH5BPN3R3NT0L

Power Inductors - SMD 3.3 UH 30%

Manufacturer:

Mfr Part:
LQH5BPN3R3NT0L

TTI Part:
LQH5BPN3R3NT0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020 (5050 metric)
ShieldingShielded
Inductance3.3 uH
Tolerance30 %
Maximum DC Current3.5 A
Maximum DC Resistance44 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency40 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height4 mm
Core MaterialFerrite
SeriesLQH5BPN
PackagingReel
ApplicationPower
Case Code - in2020
Case Code - mm5050
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.187$93.50
Need more?
Sign in to add projects and notes