Reference Only

LQH5BPN1R5NT0L

Power Inductors - SMD 1.5 UH 30%

Manufacturer:

Mfr Part:
LQH5BPN1R5NT0L

TTI Part:
LQH5BPN1R5NT0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020 (5050 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current5 A
Maximum DC Resistance24 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency70 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height4 mm
Core MaterialFerrite
SeriesLQH5BPN
PackagingReel
ApplicationPower
Case Code - in2020
Case Code - mm5050
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.204$102.00
$0.198$198.00
$0.195$292.50
$0.191$477.50
$0.186$930.00
$0.183$1,464.00
Need more?
Sign in to add projects and notes