Reference Only

LQH55DN101M03L

RF Inductors - SMD 100 UH 20%

Manufacturer:

Mfr Part:
LQH55DN101M03L

TTI Part:
LQH55DN101M03L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2220 (5750 metric)
ShieldingUnshielded
Inductance100 uH
Tolerance20 %
Maximum DC Current560 mA
Maximum DC Resistance860 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Self Resonant Frequency6.5 MHz
TerminationStandard
Length5.7 mm
Width5 mm
Height4.7 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in2220
Case Code - mm5750
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.706$247.10
Need more?
Sign in to add projects and notes