Reference Only

LQH44PN3R3MPRL

RF Inductors - SMD 3.3 UH 20%

Manufacturer:

Mfr Part:
LQH44PN3R3MPRL

TTI Part:
LQH44PN3R3MPRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case4 mm x 4 mm x 1.65 mm
ShieldingUnshielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance55 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency40 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.65 mm
SeriesLQH44
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.207$207.00
$0.191$382.00
$0.189$567.00
$0.183$915.00
$0.177$1,770.00
$0.175$2,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.