Reference Only

LQH44PH6R8MPRL

RF Inductors - SMD 6.8 UH 20%

Manufacturer:

Mfr Part:
LQH44PH6R8MPRL

TTI Part:
LQH44PH6R8MPRL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1515 (4040 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance100 mOhms
Saturation Current1.85 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency30 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.65 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQH44PH_PR
PackagingReel
ApplicationAutomotive
Case Code - in1515
Case Code - mm4040
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.169$169.00
Need more?
Sign in to add projects and notes