Reference Only

LQH44NN471K03L

RF Inductors - SMD 470 UH 10%

Manufacturer:

Mfr Part:
LQH44NN471K03L

TTI Part:
LQH44NN471K03L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1515 (4040 metric)
ShieldingUnshielded
Inductance470 uH
Tolerance10 %
Maximum DC Current145 mA
Maximum DC Resistance2.23 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency2.7 MHz
TerminationStandard
Length4 mm
Width4 mm
Height4.3 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in1515
Case Code - mm4040
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.327$81.75
$0.308$154.00
$0.282$282.00
Need more?

My Notes

Sign into see notes.