Reference Only

LQH43PN221M26L

Power Inductors - SMD 220 UH 20%

Manufacturer:

Mfr Part:
LQH43PN221M26L

TTI Part:
LQH43PN221M26L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current220 mA
Maximum DC Resistance2.9 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency2 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height2.6 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in1812
Case Code - mm4532
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.186$93.00
$0.184$184.00
$0.183$274.50
$0.181$452.50
$0.179$895.00
$0.177$1,416.00
Need more?
Sign in to add projects and notes