Reference Only

LQH43MN101J03L

RF Inductors - SMD 100 UH 5%

Manufacturer:

Mfr Part:
LQH43MN101J03L

TTI Part:
LQH43MN101J03L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance100 uH
Tolerance5 %
Maximum DC Current160 mA
Maximum DC Resistance2.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum40
Self Resonant Frequency6.8 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height2.6 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.195$97.50
$0.187$187.00
$0.184$276.00
$0.178$445.00
$0.172$860.00
$0.17$1,360.00
Need more?
Sign in to add projects and notes