Reference Only

LQH43CN100K03L

RF Inductors - SMD 10 UH 10%

Manufacturer:

Mfr Part:
LQH43CN100K03L

TTI Part:
LQH43CN100K03L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current650 mA
Maximum DC Resistance240 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency23 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height2.6 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,500In Stock

10,500 expected on  from 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.181$90.50
$0.17$170.00
$0.167$250.50
$0.164$410.00
$0.158$553.00
$0.15$750.00
$0.147$1,176.00
Need more?

My Notes

Sign into see notes.