Reference Only

LQH3NPZ2R2MMEL

Power Inductors - SMD 2.2 UH 20%

Manufacturer:

Mfr Part:
LQH3NPZ2R2MMEL

TTI Part:
LQH3NPZ2R2MMEL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1212 (3030 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.73 A
Maximum DC Resistance78 mOhms
Saturation Current1.18 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency60 MHz
TerminationStandard
Length3 mm
Width3 mm
Height0.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQH3NPZ-MME
PackagingReel
ApplicationAutomotive
Case Code - in1212
Case Code - mm3030
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.168$336.00
$0.162$648.00
$0.159$954.00
$0.154$1,540.00
$0.151$2,416.00
$0.148$4,736.00
Need more?
Sign in to add projects and notes