Reference Only

LQH32PN1R5NN0L

Power Inductors - SMD 1.5 UH 30%

Manufacturer:

Mfr Part:
LQH32PN1R5NN0L

TTI Part:
LQH32PN1R5NN0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current1.75 A
Maximum DC Resistance57 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency70 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationMagnetic
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.129$258.00
$0.124$496.00
$0.123$738.00
$0.119$1,190.00
$0.114$2,280.00
$0.113$3,390.00
Need more?

My Notes

Sign into see notes.