Reference Only

LQH32PN101MN0L

Power Inductors - SMD 100 UH 20%

Manufacturer:

Mfr Part:
LQH32PN101MN0L

TTI Part:
LQH32PN101MN0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current250 mA
Maximum DC Resistance2.7 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency8 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationMagnetic
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.123$246.00
$0.119$476.00
$0.118$708.00
$0.115$1,150.00
$0.112$2,240.00
$0.111$3,330.00
Need more?
Sign in to add projects and notes