Reference Only

LQH32PB4R7NN0L

Power Inductors - SMD 4.7 UH 30%

Manufacturer:

Mfr Part:
LQH32PB4R7NN0L

TTI Part:
LQH32PB4R7NN0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current1 A
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency40 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationMagnetic
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.181$362.00
$0.17$680.00
$0.165$990.00
$0.158$1,580.00
$0.154$2,464.00
$0.149$4,768.00
Need more?
Sign in to add projects and notes