Reference Only
LQH2MPN330MGRL
Power Inductors - SMD 33 UH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 0806 (2016 metric) | |
| Shielding | Shielded | |
| Inductance | 33 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 310 mA | |
| Maximum DC Resistance | 4.3 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 15 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Series | LQH | |
| Packaging | Reel | |
| Application | Magnetic | |
| Case Code - in | 0806 | |
| Case Code - mm | 2016 | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz | |
| Part # Aliases | EKDMGN07-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $324.00 | |
| $0.105 | $630.00 | |
| $0.103 | $927.00 | |
| $0.101 | $1,515.00 | |
| $0.099 | $2,376.00 | |
| $0.097 | $4,656.00 |
Need more?
Sign in to add projects and notes