Reference Only

LQH2MCN4R7M02L

RF Inductors - SMD 4.7 UH 10%

Manufacturer:

Mfr Part:
LQH2MCN4R7M02L

TTI Part:
LQH2MCN4R7M02L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0806 (2016 metric)
ShieldingUnshielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current300 mA
Maximum DC Resistance800 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency60 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height0.9 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in0806
Case Code - mm2016
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesEKDMGN07-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 21-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.099$297.00
Need more?

My Notes

Sign into see notes.