Reference Only

LQH2MCN220K02L

RF Inductors - SMD 22 UH 10%

Manufacturer:

Mfr Part:
LQH2MCN220K02L

TTI Part:
LQH2MCN220K02L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0806 (2016 metric)
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current185 mA
Maximum DC Resistance2.1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency30 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height0.9 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationPower
Case Code - in0806
Case Code - mm2016
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesEKDMGN07-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 22-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.119$357.00
Need more?
Sign in to add projects and notes