Reference Only
LQH2MCN150K02L
RF Inductors - SMD 15 UH 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 0806 (2016 metric) | |
| Shielding | Unshielded | |
| Inductance | 15 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 1.6 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Self Resonant Frequency | 40 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Series | LQH | |
| Packaging | Reel | |
| Application | Power | |
| Case Code - in | 0806 | |
| Case Code - mm | 2016 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
225,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $357.00 | |
| $0.108 | $648.00 | |
| $0.106 | $954.00 | |
| $0.105 | $1,575.00 | |
| $0.104 | $2,496.00 | |
| $0.103 | $4,944.00 |
Need more?
Sign in to add projects and notes