Reference Only

LQH2HPZ1R0MGRL

Power Inductors - SMD 1 UH 20%

Manufacturer:

Mfr Part:
LQH2HPZ1R0MGRL

TTI Part:
LQH2HPZ1R0MGRL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current1.37 A
Maximum DC Resistance240 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency100 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height0.55 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQH
PackagingReel
ApplicationAutomotive
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.195$585.00
$0.188$1,128.00
$0.185$1,665.00
$0.18$2,700.00
$0.176$4,224.00
Need more?
Sign in to add projects and notes