Reference Only

LQH2HPN4R7MGRL

Power Inductors - SMD 4.7 UH 20%

Manufacturer:

Mfr Part:
LQH2HPN4R7MGRL

TTI Part:
LQH2HPN4R7MGRL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current650 mA
Maximum DC Resistance560 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency40 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height0.55 mm
Core MaterialFerrite
SeriesLQH
PackagingReel
ApplicationMagnetic
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesEKDMGN07-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.139$417.00
$0.135$810.00
$0.13$1,170.00
$0.129$1,935.00
$0.123$3,690.00
Need more?
Sign in to add projects and notes