Reference Only

LQG15WH11NH02D

RF Inductors - SMD 11 NH 3%

Manufacturer:

Mfr Part:
LQG15WH11NH02D

TTI Part:
LQG15WH11NH02D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance11 nH
Tolerance3 %
Maximum DC Current450 mA
Maximum DC Resistance220 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum23
Self Resonant Frequency3 GHz
TerminationStandard
Length1 mm
Width0.6 mm
Height0.5 mm
Core MaterialAir
QualificationAEC-Q200
SeriesLQG15WH_02
PackagingReel
ApplicationAutomotive
Case Code - in0402
Case Code - mm1005
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.046$460.00
$0.045$900.00
$0.044$1,320.00
$0.042$2,100.00
$0.04$4,000.00
Need more?
Sign in to add projects and notes