Reference Only

LQG15HS7N5J02D

RF Inductors - SMD 7.5 NH 5%

Manufacturer:

Mfr Part:
LQG15HS7N5J02D

TTI Part:
LQG15HS7N5J02D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance7.5 nH
Tolerance5 %
Maximum DC Current550 mA
Maximum DC Resistance240 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency4.2 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
Core MaterialAir
SeriesLQG
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.02$200.00
$0.0194$388.00
$0.0188$564.00
$0.018$900.00
$0.0175$1,400.00
$0.0169$2,704.00
Need more?
Sign in to add projects and notes