Reference Only

LQG15HN7N5H02D

RF Inductors - SMD 7.5 NH 3%

Manufacturer:

Mfr Part:
LQG15HN7N5H02D

TTI Part:
LQG15HN7N5H02D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance7.5 nH
Tolerance3 %
Maximum DC Current500 mA
Maximum DC Resistance240 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency3.9 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
Core MaterialAir
SeriesLQG
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.022$220.00
$0.0218$436.00
$0.0216$648.00
$0.0214$856.00
$0.0211$1,477.00
Need more?
Sign in to add projects and notes