Reference Only

LLL185R71C103MA11L

End of Life
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 16V 20% 0306

Manufacturer:

Mfr Part:
LLL185R71C103MA11L

TTI Part:
LLL185R71C103MA11L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance20 %
Case Code - in0306 (Reversed)
Case Code - mm0816 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.8 mm (0.031 in)
Width1.6 mm (0.063 in)
Height0.6 mm (0.024 in)
ProductReverse Geometry Type MLCCs
SeriesLLL
PackagingReel
Package / Case0306 (Reversed)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeReversed Geometry Low ESL Type

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes