Reference Only

LLL153C70G474ME17E

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 4 VDC 20% 0204 (Reversed) X7S

Manufacturer:

Mfr Part:
LLL153C70G474ME17E

TTI Part:
LLL153C70G474ME17E

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 nF
Voltage Rating DC4 VDC
DielectricX7S
Tolerance20 %
Case Code - in0204 (Reversed)
Case Code - mm0510 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.5 mm (0.02 in)
Width1 mm (0.039 in)
Height0.3 mm (0.012 in)
ProductReverse Geometry Type MLCCs
PackagingReel
Package / Case0204 (Reversed)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeReversed Geometry Low ESL Type
Part # AliasesLLL153C70G474ME17

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.015$150.00
Need more?
Sign in to add projects and notes