Reference Only

LFB212G45SG8A166

End of Life
Signal Conditioning 2.45 GHZ

Manufacturer:

Mfr Part:
LFB212G45SG8A166

TTI Part:
LFB212G45SG8A166

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency2.45 GHz
Bandwidth50 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
MountingBoard Mount
SubcategoryFilters
TypeBandpass

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.