Reference Only
LBWA1UZ1GC-901
Multiprotocol Modules Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2
Datasheet
LBWA1UZ1GC-901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 1GC | |
| Frequency | 2.4 GHz, 5 GHz | |
| Output Power | 12 dBm | |
| Interface Type | Ethernet, GPIO, I2C, SPI, UART, USB | |
| Supply Voltage - Min | 3.13 V | |
| Supply Voltage - Max | 3.63 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | External | |
| Dimensions | 10 mm x 10 mm x 1.2 mm | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n | |
| Packaging | Reel | |
| Data Rate | 65 Mb/s | |
| Modulation Technique | CCK, DSSS, OFDM | |
| Moisture Sensitive | Yes | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 130 mA | |
| Supply Current Transmitting | 340 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.29 | $13,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes