Reference Only
LBWA0ZZ2JM-001
WiFi Modules - 802.11 WI-FI MODULE
Datasheet
LBWA0ZZ2JM-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Modules - 802.11 | |
| Series | Type 2JM | |
| Protocol Supported | 802.11 a/b/g/n | |
| Frequency | 2.4 GHz, 5 GHz | |
| Data Rate | 11 Mb/s | |
| Interface Type | GPIO, I2C, SPI, UART | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 3.6 V | |
| Output Power | 11.5 dBm | |
| Supply Current Transmitting | 14 mA, 57 mA | |
| Supply Current Receiving | 200 uA, 5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Dimensions | 8.47 mm x 8.1 mm x 2.35 mm | |
| Modulation Technique | OFDM | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 1.8 V, 3.3 V | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.33 | $8,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes