Reference Only
LBUA5QJ2AB-828
Multiprotocol Modules Qorvo UWB MODULE Type 2AB
Datasheet
LBUA5QJ2AB-828 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2AB-828 | |
| Interface Type | I2C, SPI, UART, USB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 10.5 mm x 8.3 mm x 1.44 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | QORVO UWB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b.4.b |
| HTS | 8542310070 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.38 | $17,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes