Reference Only
LBUA2ZZ2DK-882
Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna
Datasheet
LBUA2ZZ2DK-882 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2DK | |
| Frequency | 6.25 GHz to 8.25 GHz | |
| Interface Type | I2C, SPI, USART | |
| Supply Voltage - Min | 1.9 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 19.6 mm x 18.2 mm x 2.3 mm | |
| Product | Modules | |
| Packaging | Box | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Type | Bluetooth LE Combo Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.20 | $14,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,000 available now at ttieurope.com
Sign in to add projects and notes