Reference Only
LBUA0VG2BP-741
Multiprotocol Modules Type 2BP NXP SR150 UWB MODULE
Datasheet
LBUA0VG2BP-741 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | UWB | |
| Frequency | 6.25 GHz to 8.25 GHz | |
| Interface Type | SPI | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 6.6 mm x 5.8 mm x 1.2 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Multiprotocol Modules | |
| Product | UWB Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | Type 2BP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,000
On Order
1,000 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.23 | $11,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.