Reference Only
LBMA0ZZ2NR-001
Multiprotocol Modules Type 2NR BLE Module
Datasheet
LBMA0ZZ2NR-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.48 GHz | |
| Output Power | 8 dBm | |
| Interface Type | I2C, SPI | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.4 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Antenna Connector Type | U.FL | |
| Dimensions | 7.4 mm x 7 mm x 1.4 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Product | Multiprotocol Modules | |
| Packaging | Reel | |
| Core | Arm Cortex-M33 | |
| Data Rate | 2 Mb/s | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Operating Supply Voltage | 1.7 V to 3.4 V | |
| Product Type | Multiprotocol Modules | |
| Receiver Sensitivity | - 95 dBm | |
| Subcategory | Wireless & RF Modules | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $5,250.00 |
Need more?
Sign in to add projects and notes