Reference Only
LBES5PL2EL-923
Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL
Datasheet
LBES5PL2EL-923 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2EL | |
| Frequency | 2.4 GHz, 5.8 GHz | |
| Output Power | 20 dBm | |
| Interface Type | SPI | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 3.46 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 8.8 mm x 7.7 mm x 1.3 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 5.3 | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac/ax | |
| Packaging | Reel | |
| Data Rate | 601 Mb/s | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.8 V, 3.3 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 200 uA, 101 mA | |
| Supply Current Transmitting | 148 mA, 234 mA | |
| Type | Tri-Radio Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |