Reference Only
LBES0ZZ2FR-580
Multiprotocol Modules Type 2FR module
Datasheet
LBES0ZZ2FR-580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2FR | |
| Frequency | 2.484 GHz | |
| Output Power | 18 dBm | |
| Interface Type | SPI | |
| Supply Voltage - Min | 3.14 V | |
| Supply Voltage - Max | 3.46 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 12 mm x 11 mm x 1.5 mm | |
| Packaging | Reel | |
| Core | Arm Cortex-M33 | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.14 V to 3.46 V | |
| Product Type | Multiprotocol Modules | |
| Product | Modules | |
| Receiver Sensitivity | - 98.2 dBm | |
| Subcategory | Wireless & RF Modules | |
| Type | Radio Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.57 | $13,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.