Reference Only

LBEE5XV2EA-802

Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module

Manufacturer:

Mfr Part:
LBEE5XV2EA-802

TTI Part:
LBEE5XV2EA-802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultiprotocol Modules
Series2EA
Frequency2.4 GHz, 5 GHz, 6 GHz
Interface TypeGPIO, UART
Supply Voltage - Min3 V
Supply Voltage - Max4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions12.5 mm x 9.4 mm x 1.2 mm
ProductBluetooth Modules
PackagingReel
Data Rate390 Mb/s
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeMultiprotocol Modules
ShieldingShielded
SubcategoryWireless & RF Modules
TypeBluetooth, Wi-Fi

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$16.99$16,990.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes