Reference Only
LBEE5CJ1XK-687
Multiprotocol Modules Type 1XK Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2
Datasheet
LBEE5CJ1XK-687 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 1XK | |
| Frequency | 2.4 GHz, 5 GHz | |
| Interface Type | UART | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | u.FL | |
| Dimensions | 9.1 mm x 8.3 mm x 1.3 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 5.2 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Product Type | Multiprotocol Modules | |
| Product | WiFi Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.81 | $7,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,000 available now at ttieurope.com
My Notes
Sign into see notes.