Reference Only

LBAD0XX1SC-005

Cellular Modules Type 1SC supports NTN

Manufacturer:

Mfr Part:
LBAD0XX1SC-005

TTI Part:
LBAD0XX1SC-005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCellular Modules
Series1SC
Frequency699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Output Power23 dBm
Interface TypeUART
Supply Voltage - Min2.2 V
Supply Voltage - Max4.35 V
Supply Current Transmitting400 mA
Supply Current Receiving90 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions11.4 mm x 11.1 mm x 1.4 mm
PackagingReel
Moisture SensitiveYes
Mounting StylePCB Mount
Number of Channels1 Channel
Operating Supply Voltage2.2 V to 4.35 V
Product TypeCellular Modules
ProductLTE Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$18.46$36,920.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes