Reference Only
LBAA0XV2GT-001
Multiprotocol Modules Multi-band LoRa connectivity module
Datasheet
LBAA0XV2GT-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2GT | |
| Frequency | 2.4 GHz | |
| Interface Type | GPIO, Serial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 9.98 mm x 8.7 mm x 1.74 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | Multiprotocol Modules | |
| Product | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Type | LoRa, LR-FHSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.77 | $8,770.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.