Reference Only
LBAA0XV2DT-158
Multiprotocol Modules Compact LoRa Edge module
Datasheet
LBAA0XV2DT-158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2DT | |
| Frequency | 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz | |
| Output Power | 21 dBm | |
| Interface Type | GPIO, Serial | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 9.98 mm x 8.7 mm x 1.74 mm | |
| Protocol - GPS, GLONASS | BPS, BeiDou | |
| Protocol - Sub GHz | LoRa Edge | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n | |
| Product | Multiprotocol Modules | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | Multiprotocol Modules | |
| Receiver Sensitivity | - 147 dBm | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 9 mA | |
| Supply Current Transmitting | 118 mA | |
| Type | GNSS, LoRa, Wi-Fi Scanner |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.87 | $8,870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes