Reference Only
LBAA0QB1SJ-296
Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
Datasheet
LBAA0QB1SJ-296 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Sub-GHz Modules | |
| Series | 1SJ | |
| Frequency | 868 MHz, 915 MHz | |
| Output Power | 21.5 dBm | |
| Interface Type | UART | |
| Supply Voltage - Min | 2.2 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Transmitting | 118 mA | |
| Supply Current Receiving | 15.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | External | |
| Dimensions | 10 mm x 8 mm x 1.6 mm | |
| Protocol - Sub GHz | LoRa | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Sub-GHz Modules | |
| Product | LoRaWAN Modem | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b |
| HTS | 8517620010 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $9,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Cut Tape / ezReel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.20 | $1,420.00 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.