Reference Only

KCM55WR72A226MH01K

Specialty Ceramic Capacitors 22UF 100V 20% 2220

Manufacturer:

Mfr Part:
KCM55WR72A226MH01K

TTI Part:
KCM55WR72A226MH01K

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySpecialty Ceramic Capacitors
Capacitance22 uF
Termination StyleMetal Frame
Length6.1 mm (0.24 in)
Width5.3 mm (0.209 in)
ProductMetal Terminal Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesKCM55
QualificationAEC-Q200
PackagingReel
ClassClass 2
Height6.4 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Dielectric Constant Metal Terminal Type MLCC
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.32$1,660.00
$3.28$3,280.00
$3.23$4,845.00
Need more?
Sign in to add projects and notes