Reference Only

KCM55QR72A685KH01K

Specialty Ceramic Capacitors 6.8UF 100V 10% 2220

Manufacturer:

Mfr Part:
KCM55QR72A685KH01K

TTI Part:
KCM55QR72A685KH01K

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySpecialty Ceramic Capacitors
Capacitance6.8 uF
Termination StyleMetal Frame
Length6.1 mm (0.24 in)
Width5.3 mm (0.209 in)
ProductMetal Terminal Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesKCM55
QualificationAEC-Q200
PackagingReel
ClassClass 2
Height3.7 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Dielectric Constant Metal Terminal Type MLCC
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.51$1,510.00
Need more?
Sign in to add projects and notes