Reference Only
IRA-S210ST01
End of Life
Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor
Datasheet
IRA-S210ST01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Output Type | Analog | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 15 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Measures | Motion | |
| Technology | Long Pass | |
| Packaging | Box | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | IRA-S | |
| Subcategory | Sensors | |
| Part # Aliases | IML-0685 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 9031499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $114.00 | |
| $1.13 | $339.00 | |
| $1.12 | $560.00 | |
| $1.09 | $1,090.00 |
Need more?
Sign in to add projects and notes