Reference Only

GRT21BR60J476ME13K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0805 X5R AEC-Q200

Manufacturer:

Mfr Part:
GRT21BR60J476ME13K

TTI Part:
GRT21BR60J476ME13K

EDA / CAD Models

Alternate Part Number

GRT21BR60J476ME13L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 uF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance20 %
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
QualificationAEC-Q200
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80,000In Stock

270,000 expected on  from 19-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.118$1,180.00
Need more?

My Notes

Sign into see notes.