Reference Only

GRT188C80G106ME13J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 4 VDC 20% 0603 X6S AEC-Q200

Manufacturer:

Mfr Part:
GRT188C80G106ME13J

TTI Part:
GRT188C80G106ME13J

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC4 VDC
DielectricX6S
Tolerance20 %
Case Code - in0603
Case Code - mm1608
Maximum Operating Temperature+ 105 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
QualificationAEC-Q200
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.032$320.00
$0.0317$634.00
$0.029$870.00
Need more?
Sign in to add projects and notes