Reference Only

GRM32B7U3D221JW31L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 2 kVDC 5% 1210 U2J

Manufacturer:

Mfr Part:
GRM32B7U3D221JW31L

TTI Part:
GRM32B7U3D221JW31L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance220 pF
Voltage Rating DC2 kVDC
DielectricU2J
Tolerance5 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.25 mm (0.049 in)
ProductGeneral Type MLCCs
PackagingReel
ClassClass 1
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeChip Multilayer Ceramic Capacitor for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.143$429.00
$0.14$840.00
$0.138$1,242.00
$0.136$2,040.00
$0.133$3,192.00
$0.131$6,288.00
Need more?

My Notes

Sign into see notes.