Reference Only

GRM31CC72A475KE11K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 10% 1206 X7S

Manufacturer:

Mfr Part:
GRM31CC72A475KE11K

TTI Part:
GRM31CC72A475KE11K

EDA / CAD Models

Alternate Part Number

GRM31CC72A475KE11L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC100 VDC
DielectricX7S
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.197$1,182.00
$0.183$2,196.00
$0.181$4,344.00
$0.179$6,444.00
$0.177$10,620.00
$0.176$16,896.00
Need more?

My Notes

Sign into see notes.